BEL MQ5 technical specifications.
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 17mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MQ |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL MQ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
