The BEL MRT3.15BULK is a slow blow micro fuse rated for 250V and 3.15A. It features a radial termination style and a two-terminal configuration. Operating temperature range is between -55°C and 125°C. This fuse is suitable for general applications.
BEL MRT3.15BULK technical specifications.
| Current Rating | 3.15A |
| Type | Micro |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 69A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MRT3.15BULK to view detailed technical specifications.
No datasheet is available for this part.