BEL MRT800 technical specifications.
| Color | Black |
| Current Rating | 800mA |
| Diameter | 8.35mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Power Dissipation | 380mW |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MRT800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
