BEL MS 3 technical specifications.
| Current Rating | 3A |
| Type | Micro |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 8.1A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL MS 3 to view detailed technical specifications.
No datasheet is available for this part.