BEL MT-7-15 technical specifications.
| Height | 57.2mm |
| Height - Seated (Max) | 57.8mm |
| Length | 93.7mm |
| Max Output Current | 2.8A |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MT |
| Termination | Solder |
| Weight | 771g |
| Width | 49.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MT-7-15 to view detailed technical specifications.
No datasheet is available for this part.