BEL MTT-650 technical specifications.
| Height - Seated (Max) | 117.8mm |
| Length | 133.3mm |
| Max Output Current | 27A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | MTT |
| Termination | Terminal Block |
| Weight | 20lb |
| Width | 139.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MTT-650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.