
Isolated DC-DC converter module, 10W output power, featuring a 5V single output at 2A. Operates with a 36V to 72V input voltage range and 400kHz switching frequency. This hybrid module offers 87% efficiency and includes overcurrent protection (OCP). Designed for surface mount installation with a 1.5kV isolation voltage and a wide operating temperature range of -40°C to 100°C.
BEL NDS02ZG-M6 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 23mm |
| Efficiency | 87% |
| Features | OCP |
| Frequency | 400kHz |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 33mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NDS (10W) |
| Voltage - Output 1 | 5V |
| Weight | 10g |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL NDS02ZG-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.