
Isolated DC-DC converter module, 7.5W rated output power, featuring a single 2.5V output with a maximum output current of 3A. Operates with an input voltage range of 36V to 72V, achieving 83% efficiency at a 400kHz switching frequency. This hybrid power supply module is housed in a surface mount package, offering overcurrent protection (OCP) and 1.5kV isolation. Designed for operation between -40°C and 100°C, it measures 33mm in length, 23mm in depth, and 0.91 inches in width.
BEL NDS03ZD-M6 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 23mm |
| Efficiency | 83% |
| Features | OCP |
| Frequency | 400kHz |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 33mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 2.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NDS |
| Voltage - Output 1 | 2.5V |
| Weight | 10g |
| Width | 0.91inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL NDS03ZD-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.