Board mount DC-DC regulated power supply module featuring a 3.3V single output, delivering up to 3A and 10W of power. This hybrid converter operates with 85% efficiency, accepting input voltages from 36V to 72V. The isolated design provides 1.5kV isolation and includes Over Current Protection (OCP). Housed in a surface mount package, it operates across a wide temperature range of -40°C to 100°C and is RoHS compliant.
BEL NDS03ZE-M6G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 350mA |
| Depth | 23mm |
| Efficiency | 85% |
| Features | OCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NDS (10W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for BEL NDS03ZE-M6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.