Board mount DC/DC converter with dual ±24V outputs, delivering 4W total output power and 80mA maximum output current per channel. Features include overcurrent protection (OCP) and short-circuit protection (SCP), operating from a 9V to 36V input range with 83% efficiency. This surface-mount device offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 110°C. Its compact SMD/SMT package measures 1.3 inches in length, 0.81 inches in width, and 0.33 inches in height.
BEL NVD0.2CKK-M6 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 80mA |
| Output Power | 4W |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NV |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 0.81inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL NVD0.2CKK-M6 to view detailed technical specifications.
No datasheet is available for this part.