
Board mount DC-DC converter, 4W output power, featuring dual 15V and -15V outputs with 140mA maximum output current per channel. This isolated converter operates with an efficiency of 82% and offers overcurrent (OCP) and short-circuit (SCP) protection. Input voltage range is 9V to 36V, with an isolation voltage of 1.5kV. The unit is packaged in a 14-pin SMT package with dimensions of 33mm (L) x 20.6mm (D) x 0.33inch (H), suitable for surface mounting.
BEL NVD0.3CJJ-M6 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 20.6mm |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 33mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 140mA |
| Output Power | 4W |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.81inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL NVD0.3CJJ-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.