Board Mount DC-DC Converter, 6W, Hybrid, SMT-14 package. Features dual 15V and -15V outputs, each delivering 140mA. Operates with input voltages from 18V to 75V, offering 82% efficiency and 1.5kV isolation. Includes Over Current Protection (OCP) and Short Circuit Protection (SCP). Dimensions: 1.3" L x 0.81" W x 0.33" H.
BEL NVD0.3EJJ-M6 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 140mA |
| Output Power | 4W |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.81inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL NVD0.3EJJ-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.