BEL NVD0.5YHH-M6G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 250mA |
| Current - Output 2 | -250mA |
| Efficiency | 83% |
| Features | OCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Series | NVD (6W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for BEL NVD0.5YHH-M6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.