BEL NVS0.3EH-M6G technical specifications.
| Package/Case | SMD/SMT |
| Depth | 20.6mm |
| Length | 33mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 340mA |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for BEL NVS0.3EH-M6G to view detailed technical specifications.
No datasheet is available for this part.