BEL NVS0.9EE-M6G technical specifications.
| Package/Case | SOIC |
| Current - Output 1 | 900mA |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 6W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for BEL NVS0.9EE-M6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.