PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 16VDC 40A 0.4W 0.1s 0.3Ohm SMD Solder Pad 1206 T/R
BEL OZCA0035FF2G technical specifications.
| Hold Current | 0.35A |
| Trip Current | 0.75A |
| Max Voltage Rating | 16VDC |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.6Ohm |
| Typical Power Dissipation | 0.4W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL OZCA0035FF2G to view detailed technical specifications.
No datasheet is available for this part.