BEL PFC250-1003 technical specifications.
| Depth | 120.7mm |
| Efficiency | 75% |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 215.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 250W |
| Output Voltage | 3.3V |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Series | PFC250 (250W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.25kg |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC250-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.