BEL PFC250-1015 technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Current - Output 1 | 18.3A |
| Depth | 120.7mm |
| Efficiency | 75% |
| Height | 2inch |
| Isolation Voltage | 2.6kV |
| Length | 8.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 18.3A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Rack, Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 18.3A |
| Output Power | 250W |
| Output Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PFC250 |
| Voltage - Output 1 | 15V |
| Width | 4.75inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC250-1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.