250W AC-DC regulated power supply module featuring a single 24V output at 10.5A. This board mount DC/DC converter offers 250W maximum output power and 75% efficiency, with an isolation voltage of 2.6kV. Designed for chassis or panel mounting, it operates between 0°C and 70°C and is lead-free and RoHS compliant. Approvals include UL, CSA, CE, and TUV.
BEL PFC250-1024 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 10.5A |
| Depth | 120.7mm |
| Efficiency | 75% |
| Height | 2inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Lead Free |
| Length | 215.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.5A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 10.5A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 6 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFC250 (250W) |
| Voltage - Output 1 | 24V |
| Weight | 1.25kg |
| Width | 4.75inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC250-1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.