
250W AC/DC power supply, single output, 24V at 10.5A. Features 75% efficiency, 2.6kV isolation voltage, and a wide operating temperature range of 0°C to 70°C. Mountable via rack, chassis, or screw. Approvals include UL, CSA, CE, TUV, and EN. Dimensions: 2" H x 4.75" W x 8.5" L (120.7mm depth).
BEL PFC250-1024F technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Current - Output 1 | 10.5A |
| Depth | 120.7mm |
| Efficiency | 75% |
| Height | 2inch |
| Isolation Voltage | 2.6kV |
| Length | 8.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.5A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Rack, Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 10.5A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PFC250 |
| Voltage - Output 1 | 24V |
| Weight | 1.25kg |
| Width | 4.75inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC250-1024F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
