
250W AC/DC power supply featuring four outputs: 5V, 3.3V, 12V, and 12V, with corresponding maximum currents of 40A, 20A, 6A, and 3A. This general-purpose power supply offers 250W total output power and 2.6kV isolation voltage. Designed for rack or chassis mounting, it operates within a 0°C to 70°C temperature range and boasts 75% efficiency. Approvals include UL, CSA, CE, TUV, and EN, with RoHS compliance. Dimensions are 8.5 inches in length, 4.75 inches in width, and 2 inches in height.
BEL PFC250-4530G technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Depth | 120.7mm |
| Efficiency | 75% |
| Height | 2inch |
| Isolation Voltage | 2.6kV |
| Length | 8.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Rack, Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 250W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFC250 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| Width | 4.75inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC250-4530G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
