
375W AC-DC regulated power supply module, featuring a single 12V output at 30A. This board mount DC/DC converter offers 375W maximum output power and 68% efficiency, with an isolation voltage of 2.6kV. Designed for rack, chassis, or panel mounting, it operates within a 0°C to 70°C temperature range and holds UL, CSA, CE, TUV, and EN approvals. The module is RoHS compliant and measures 228.6mm (L) x 127mm (D) x 2.5inch (H).
BEL PFC375-1012 technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Current - Output 1 | 30A |
| Depth | 127mm |
| Efficiency | 68% |
| Height | 2.5inch |
| Isolation Voltage | 2.6kV |
| Length | 228.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Max Power Dissipation | 375W |
| Mount | Rack, Chassis Mount, Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 375W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFC375 |
| Voltage - Output 1 | 12V |
| Weight | 1.95kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC375-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
