
450W AC-DC regulated power supply module featuring 12V output voltage and 30A maximum output current. This board mount DC/DC converter offers 375W output power and 68% efficiency, with an isolation voltage of 2.6kV. Designed for versatile mounting options including rack, chassis, surface, and PCB, it operates within a temperature range of 0°C to 70°C. Approvals include UL, CSA, CE, TUV, and EN.
BEL PFC375-1012F technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Current - Output 1 | 30A |
| Depth | 127mm |
| Efficiency | 68% |
| Height | 2.5inch |
| Isolation Voltage | 2.6kV |
| Length | 9inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Max Output Power | 450W |
| Max Power Dissipation | 375W |
| Mount | Rack, Chassis Mount, Surface Mount, PCB, Chassis |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 375W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PFC375 |
| Voltage - Output 1 | 12V |
| Width | 5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PFC375-1012F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.