Quad-output AC/DC power supply delivering 375W total output power. Features include 5V/40A, 12V/10A, 12V/6A, and 5V/3A outputs. Operates with 68% efficiency and offers 2.6kV isolation voltage. Approvals include UL, CSA, CE, TUV, and EN. Designed for rack, chassis, or panel mounting with a 375W maximum power dissipation.
BEL PFC375-4000F technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Current - Output 1 | 40A |
| Current - Output 2 | 10A |
| Current - Output 3 | 6A |
| Depth | 127mm |
| Efficiency | 68% |
| Height | 2.5inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 9inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 450W |
| Max Power Dissipation | 375W |
| Mount | Rack, Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Current | 10A |
| Output Power | 375W |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PFC375 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 5V |
| Weight | 1.95kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC375-4000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.