BEL PFC375-4004F technical specifications.
| Current - Output 1 | 40A |
| Current - Output 2 | 10A |
| Current - Output 3 | 4A |
| Depth | 127mm |
| Efficiency | 68% |
| Height | 2.5inch |
| Length | 228.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 450W |
| Number of Outputs | 4 |
| Output Power | 375W |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 15V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC375-4004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.