BEL PFC375-4004FM technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC375-4004FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.