
Quad-output AC/DC power supply delivering 375W total output power. Features four independent outputs: 24V at 10A, 5V at 10A, 12V at 4A, and 12V at 4A. Boasts 2.6kV isolation voltage and operates within a 0°C to 70°C temperature range. Rack, chassis, and panel mountable with UL, CSA, CE, TUV, and EN approvals. Dimensions are 228.6mm L x 127mm D x 2.5inch H, with a weight of 1.95kg.
BEL PFC375-4200F technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Current - Output 1 | 10A |
| Current - Output 2 | 10A |
| Current - Output 3 | 4A |
| Depth | 127mm |
| Efficiency | 68% |
| Height | 2.5inch |
| Isolation Voltage | 2.6kV |
| Length | 228.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 450W |
| Max Power Dissipation | 375W |
| Mount | Rack, Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Current | 10A |
| Output Power | 375W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PFC375 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| Weight | 1.95kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC375-4200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.