BEL PFC375-4200FG technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 24|5|12|12V |
| Maximum Output Current | 10|10|4|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 375(Typ)W |
| Efficiency | 68(Min)% |
| Minimum Isolation Voltage | 2600VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.4%|0.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.8%|0.8%|1%|1% |
| Maximum Input Current | 6(rms)A |
| Ripple & Noise | 1%|1%|1%|1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL PFC375-4200FG to view detailed technical specifications.
No datasheet is available for this part.