BEL PFC500-1024F technical specifications.
| Approvals | CE, cULus, TUV, EN |
| Current - Output 1 | 21A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 2.5inch |
| Length | 9inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 21A |
| Max Power Dissipation | 500W |
| Mount | Rack, Chassis Mount, Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 500W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFC500 |
| Voltage - Output 1 | 24V |
| Weight | 1.95kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC500-1024F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
