
500W AC/DC power supply featuring a single 28V output at 17.9A. This chassis, panel, or desktop mount unit offers 500W maximum output power and operates with 75% efficiency. It has a temperature range of 0°C to 70°C and is CE approved. The power supply is RoHS compliant and has a leaded construction.
BEL PFC500-1028F technical specifications.
| Approvals | CE |
| Current - Output 1 | 17.9A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 2.5inch |
| Lead Free | Contains Lead |
| Length | 228.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 17.9A |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 17.9A |
| Output Power | 500W |
| Output Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFC500 (500W) |
| Voltage - Output 1 | 28V |
| Weight | 1.95kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC500-1028F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
