BEL PFC500-1048 technical specifications.
| Approvals | CE, cULus, TUV, EN, UL, CSA |
| Current - Output 1 | 10.4A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 2.5inch |
| Length | 228.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.4A |
| Max Power Dissipation | 500W |
| Mount | Rack, Surface Mount, PCB |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Power | 500W |
| Output Voltage | 48V |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PFC500 |
| Voltage - Output 1 | 48V |
| Weight | 1.95kg |
| Width | 5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PFC500-1048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.