500W AC/DC converter with a single 48V output delivering 10.4A. Features 85-264V AC input, 75% efficiency, and a maximum operating temperature of 70°C. Designed for rack or chassis mounting with dimensions of 9 x 5 x 2.5 inches. Approvals include CE, cULus, TUV, and EN.
BEL PFC500-1048F technical specifications.
| Approvals | CE, cULus, TUV, EN |
| Current - Output 1 | 10.4A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 2.5inch |
| Length | 9inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.4A |
| Max Output Power | 500W |
| Max Power Dissipation | 500W |
| Mount | Rack, Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Power | 500W |
| Output Voltage | 48V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PFC500 |
| Voltage - Output 1 | 48V |
| Weight | 1.95kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC500-1048F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.