BEL PFC500-1048FM technical specifications.
| Depth | 127mm |
| Efficiency | 75% |
| Length | 228.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.4A |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Power | 500W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PFC500-1048FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.