BEL PFE3000-12-069RA technical specifications.
| Current - Output 1 | 244A |
| Efficiency | 94% |
| Features | PMBus, I²C |
| Height | 2.72inch |
| Isolation Voltage | 100V |
| Length | 22.98inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 244A |
| Max Power Dissipation | 3kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 3kW |
| Package Quantity | 1 |
| Series | PFE3000 |
| Voltage - Output 1 | 12V |
| Weight | 5.732lb |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFE3000-12-069RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.