The PFE3000-12-069RAS366 is an enclosed AC/DC switching power supply with a single output voltage of 12.3V. It has a maximum output current of 244mA and a maximum output power of 3000W. The supply operates over a temperature range of 0 to 45°C and has a typical efficiency of 94.95%. It is not configurable and is not intended for medical applications. The power supply has a power indicator and a fixed output type.
BEL PFE3000-12-069RAS366 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12.3V |
| Maximum Output Current | 244(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3000W |
| Typical AC Input Voltage | 230V |
| Efficiency | 94.95(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0mV(Typ) |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 170mV(Typ) |
| Maximum Input Current | 17(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 160mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL PFE3000-12-069RAS366 to view detailed technical specifications.
No datasheet is available for this part.