BEL PFE3000-360-069RA technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 345V |
| Typical DC Input Voltage | 200|380V |
| Maximum Output Current | 9(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3000(Typ)W |
| Typical AC Input Voltage | 230V |
| Efficiency | 97.4(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0V(Typ) |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | -1V/A(Typ) |
| Maximum Input Current | 17(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 2V(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL PFE3000-360-069RA to view detailed technical specifications.
No datasheet is available for this part.