BEL PLP75-1024G technical specifications.
| Efficiency | 80% |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Series | PLP75 (75W) |
| Voltage - Output 1 | 24V |
| Weight | 360g |
| RoHS | Compliant |
Download the complete datasheet for BEL PLP75-1024G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.