BEL PSA121.5-7IRY technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 50.2 |
| Length | 70.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 144 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.3 |
| Height | 25.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL PSA121.5-7IRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.