BEL PSA5A5-2 technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | UVLO, OCP, SCP |
| Height | 0.99inch |
| Length | 2.56inch |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 26W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25.5W |
| Output Voltage | 5.1V |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSA |
| Voltage - Output 1 | 5.1V |
| Width | 1.98inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSA5A5-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.