The BEL PSB245-7IR is a single-output power supply module with an output voltage of 24V and a maximum power dissipation of 120W. It operates within a temperature range of -25°C to 71°C and is approved for use in various applications, including those requiring UL, CSA, CE, IEC, and EN certifications. The module is packaged in a bulk quantity of 10 units and has a package quantity of 10. It is designed for through-hole and chassis mount applications.
BEL PSB245-7IR technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 95% |
| Height | 2.72inch |
| Length | 4.17inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Output Power | 120W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSB |
| Width | 1.27inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSB245-7IR to view detailed technical specifications.
No datasheet is available for this part.