The BEL PSB363-7IR is a power supply module with an output voltage of 36V and a maximum power dissipation of 144W. It has a high efficiency of 95% and is approved for use in various regions, including those with UL, CSA, CE, IEC, and EN certifications. The module is packaged in a bulk quantity of 10 units and has a compact size of 2.72 inches in height, 4.17 inches in length, and 1.27 inches in width. It operates within a temperature range of -25°C to 71°C and is designed for through-hole or chassis mount applications.
BEL PSB363-7IR technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 95% |
| Height | 2.72inch |
| Length | 4.17inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 144W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PSB |
| Width | 1.27inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSB363-7IR to view detailed technical specifications.
No datasheet is available for this part.