The BEL PSB483-7IR is a DC-DC converter module with a single output of 48V and a maximum output power of 192W. It has a high efficiency of 96.5% and operates within a temperature range of -25°C to 71°C. The module is packaged in a bulk quantity of 10 units and is designed for through-hole or chassis mount applications.
BEL PSB483-7IR technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 96.5% |
| Height | 2.72inch |
| Length | 4.17inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 192W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output | 48V |
| Output Power | 192W |
| Output Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PSB |
| Width | 1.27inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSB483-7IR to view detailed technical specifications.
No datasheet is available for this part.