BEL PSB5A7-9IR technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Efficiency | 84% |
| Height | 1.27inch |
| Length | 4.17inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 35.7W |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher PSB |
| Width | 2.72inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSB5A7-9IR to view detailed technical specifications.
No datasheet is available for this part.