BEL PSK5A20-7 technical specifications.
| Approvals | CE, cULus, IEC, EN |
| Package/Case | Module |
| Efficiency | 79% |
| Height | 2.06inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 102W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 102W |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSK |
| Width | 4.37inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PSK5A20-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.