
BEL PSL159-2R technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 93.5% |
| Height | 1.44inch |
| Length | 6.63inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 135W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 15V |
| Output Power | 135W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher PSL |
| Width | 4.21inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSL159-2R to view detailed technical specifications.
No datasheet is available for this part.
