The PSL246-7RPG is a non-isolated step down DC/DC converter with a single output voltage of 24V. It has a typical efficiency of 94% and can deliver up to 144W of output power with a maximum input voltage of 144V and a minimum input voltage of 31V. The converter operates within a temperature range of -25°C to 71°C and has a pin count of 11.
BEL PSL246-7RPG technical specifications.
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Efficiency | 94(Typ)% |
| Output Power | 144W |
| Input/Output Type | DC/DC |
| Output Current | 6(Typ)A |
| Maximum Input Voltage | 144V |
| Minimum Input Voltage | 31V |
| Output Type | Fixed |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Switching Regulator | Yes |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL PSL246-7RPG to view detailed technical specifications.
No datasheet is available for this part.