BEL PSL246-9LR technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -40 |
| Width | 107 |
| Length | 168.5 |
| Input Voltage-Max | 144 |
| Input Voltage-Min | 31 |
| Height | 36.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL PSL246-9LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.