BEL PSL486-7LR technical specifications.
| Approvals | CE |
| Efficiency | 97% |
| Max Input Voltage | 144V |
| Min Input Voltage | 58V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Power Dissipation | 288W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 288W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher PSL |
| Voltage - Output 1 | 48V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSL486-7LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.