The Melcher PSL Series DC/DC Converter is a module-style power supply with a single output voltage of 5.1V and a maximum output power of 56.1W. It operates within a temperature range of 10°C to 50°C and is approved for use in various applications, including those requiring UL, CSA, CE, IEC, and EN certifications. The converter has a high efficiency of 79% and is designed for chassis mount applications.
BEL PSL5A11-2R technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 79% |
| Height | 1.44inch |
| Length | 6.63inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 10°C |
| Max Power Dissipation | 56W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 56.1W |
| Output Voltage | 5.1V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher PSL |
| Width | 4.21inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSL5A11-2R to view detailed technical specifications.
No datasheet is available for this part.
