
The PSL5A12-7R is a DC/DC converter module that delivers 61.2 watts of output power at a stable 5.1 volts. This module operates within a temperature range of -25°C to 71°C and meets the safety and regulatory standards of UL, CSA, CE, IEC, and EN certifications. With an efficiency of 85.5%, it is a reliable choice for a variety of applications. The module is designed for chassis mounting and measures 1.44 inches in height, 4.21 inches in width, and 6.63 inches in length. It is packaged in bulk quantities of 10 units, making it easy to integrate into your system.
BEL PSL5A12-7R technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 85.5% |
| Height | 1.44inch |
| Length | 6.63inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 61W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 61.2W |
| Output Voltage | 5.1V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher PSL |
| Width | 4.21inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSL5A12-7R to view detailed technical specifications.
No datasheet is available for this part.